65474-001LF vs JUN02SS-FOH feature comparison

65474-001LF Amphenol FCi

Buy Now Datasheet

JUN02SS-FOH Crane Connectors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD CRANE CONNECTORS
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature POLYESTER, 94V-0 OPEN TOP WITH HANDLE
Body Breadth 0.1 inch 0.098 inch
Body Depth 0.385 inch 0.54 inch
Body Length 0.205 inch 0.196 inch
Body/Shell Style PLUG PLUG
Connector Type INTERCONNECTION DEVICE INTERCONNECTION DEVICE
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Tin (Sn) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Durability 50 Cycles
Insertion Force-Max 4.448 N 6.672 N
Insulation Resistance 50000000000 Ω
Insulator Material POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e3 e0
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 120 °C
Operating Temperature-Min -55 °C
Plating Thickness 40u inch 3u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 2.5 A
Reference Standard UL, CSA UL
Total Number of Contacts 2 2
Withdrawl Force-Min .2919 N
Base Number Matches 1 3

Compare 65474-001LF with alternatives

Compare JUN02SS-FOH with alternatives