65474-001LF vs 68786-102 feature comparison

65474-001LF Amphenol FCi

Buy Now Datasheet

68786-102 Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD AMPHENOL ICC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature POLYESTER, 94V-0 LOW PROFILE
Body Breadth 0.1 inch 0.098 inch
Body Depth 0.385 inch 0.2 inch
Body Length 0.205 inch 0.198 inch
Body/Shell Style PLUG PLUG
Connector Type INTERCONNECTION DEVICE INTERCONNECTION DEVICE
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Durability 50 Cycles 50 Cycles
Insertion Force-Max 4.448 N
Insulation Resistance 50000000000 Ω 50000000000 Ω
Insulator Material POLYESTER POLYESTER
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 120 °C 120 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 40u inch 15u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 2.5 A 2.5 A
Reference Standard UL, CSA UL, CSA
Total Number of Contacts 2 2
Withdrawl Force-Min .2919 N
Base Number Matches 1 2
Pin Count 2
Insulator Color WHITE

Compare 65474-001LF with alternatives

Compare 68786-102 with alternatives