65474-001LF vs 2-382811-1 feature comparison

65474-001LF Amphenol FCi

Buy Now Datasheet

2-382811-1 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD TE CONNECTIVITY LTD
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature POLYESTER, 94V-0
Body Breadth 0.1 inch 0.2 inch
Body Depth 0.385 inch 0.25 inch
Body Length 0.205 inch 2.498 inch
Body/Shell Style PLUG PLUG
Connector Type INTERCONNECTION DEVICE INTERCONNECTION DEVICE
Contact Finish Mating AU ON NI NOT APPLICABLE
Contact Finish Termination Tin (Sn)
Contact Gender FEMALE FEMALE
Contact Material BRASS NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Durability 50 Cycles 25 Cycles
Insertion Force-Max 4.448 N
Insulation Resistance 50000000000 Ω 1000000000 Ω
Insulator Material POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e3
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 120 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Plating Thickness 40u inch 100u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2.5 A 3 A
Reference Standard UL, CSA CSA, UL
Total Number of Contacts 2 2
Withdrawl Force-Min .2919 N
Base Number Matches 1 1
Factory Lead Time 9 Weeks, 1 Day
Samacsys Manufacturer TE Connectivity
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
MIL Conformance NO
Mains Connector Rating 3A
Mixed Contacts NO
Mounting Type BOARD
Number of Ports 1
Option GENERAL PURPOSE
Panel Mount NO
Terminal Pitch 2.54 mm
Termination Type SOLDER
UL Flammability Code 94V-0

Compare 65474-001LF with alternatives

Compare 2-382811-1 with alternatives