65455-405 vs 22-11-2048 feature comparison

65455-405 Amphenol Communications Solutions

Buy Now Datasheet

22-11-2048 Molex

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD (150) NOT SPECIFIED
Contact Finish Termination TIN LEAD TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Samacsys Manufacturer Molex

Compare 65455-405 with alternatives

Compare 22-11-2048 with alternatives