65452-013 vs 88099-110LF feature comparison

65452-013 Amphenol Communications Solutions

Buy Now Datasheet

88099-110LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature BERGSTIK, POLARIZED POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (15) OVER NICKEL NICKEL PALLADIUM GOLD (15)
Contact Finish Termination GOLD (15) OVER NICKEL NICKEL PALLADIUM GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-1 94V-0
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Contact Material PHOSPHOR BRONZE

Compare 65452-013 with alternatives

Compare 88099-110LF with alternatives