653V9603I3T
vs
EMDS13M2J-96.000MTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CTS CORP
ECLIPTEK CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
12 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
STANDBY; COMPLEMENTARY OUTPUT; TAPE AND REEL
Fall Time-Max
0.7 ns
0.325 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
96 MHz
96 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Physical Dimension
5.0mm x 3.2mm x 1.2mm
7.0mm x 5.0mm x 0.85mm
Rise Time-Max
0.7 ns
0.325 ns
Supply Voltage-Max
3.465 V
3.6 V
Supply Voltage-Min
3.135 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches
1
1
Pbfree Code
Yes
Number of Terminals
6
Compare 653V9603I3T with alternatives
Compare EMDS13M2J-96.000MTR with alternatives