653V1113I3T
vs
653V1113C3T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
Fall Time-Max |
0.7 ns
|
0.7 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
11.0592 MHz
|
11.0592 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
100 OHM
|
Physical Dimension |
5.0mm x 3.2mm x 1.2mm
|
5.0mm x 3.2mm x 1.2mm
|
Rise Time-Max |
0.7 ns
|
0.7 ns
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Gold Flash (Au) - with Nickel (Ni) barrier
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
|
|
|