65298-016LF vs 65980-018 feature comparison

65298-016LF Amphenol FCi

Buy Now Datasheet

65980-018 Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch
Body Depth 0.55 inch
Body Length 1.925 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 2 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Durability 1000 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYPHENYLENE ETHER
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Reference Standard UL
Termination Type CRIMP CRIMP
Total Number of Contacts 19 19
UL Flammability Code 94V-0 94V-0
Wire Size-Max 18 AWG
Wire Size-Min 18 AWG
Base Number Matches 1 1

Compare 65298-016LF with alternatives

Compare 65980-018 with alternatives