65272-010LF vs 65039-215LF feature comparison

65272-010LF Amphenol FCi

Buy Now Datasheet

65039-215LF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.1 inch
Body Depth 0.52 inch 0.545 inch
Body Length 2.205 inch 2.194 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 2 mΩ 2 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 1000 Cycles 1000 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYPHENYLENE ETHER POLYPHELYNENE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL UL, CSA
Termination Type CRIMP CRIMP
Total Number of Contacts 22 22
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 32 AWG 36 AWG
Base Number Matches 1 1
Pbfree Code Yes
Contact Design PREASSEM CONN
Dielectric Withstanding Voltage 1400VAC V
Mounting Option 2 LOCKING
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C

Compare 65272-010LF with alternatives

Compare 65039-215LF with alternatives