651-105-22-15-07-29
vs
677-997-23
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MARL INTERNATIONAL LTD
|
MARL INTERNATIONAL LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
COOL WHITE
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
|
Lens Type |
DIFFUSED
|
SMOKED
|
Luminous Intensity-Nom |
40 mcd
|
14000.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
95 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
32.5 mm
|
3.7 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
635 nm
|
|
Shape |
ROUND
|
CYLINDRICAL
|
Size |
10 mm
|
7 mm
|
Surface Mount |
NO
|
NO
|
Viewing Angle |
180 deg
|
27 deg
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
Color@Wavelength |
|
White
|
Forward Voltage-Max |
|
28 V
|
|
|
|
Compare 651-105-22-15-07-29 with alternatives
Compare 677-997-23 with alternatives