651-105-22-15-07-29
vs
677-532-21
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MARL INTERNATIONAL LTD
MARL INTERNATIONAL LTD
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
RED
GREEN
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Lens Type
DIFFUSED
SMOKED
Luminous Intensity-Nom
40 mcd
23000.0 mcd
Mounting Feature
RADIAL MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
95 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
32.5 mm
3.7 mm
Packing Method
BULK
BULK
Peak Wavelength
635 nm
527 nm
Shape
ROUND
CYLINDRICAL
Size
10 mm
7 mm
Surface Mount
NO
NO
Viewing Angle
180 deg
6 deg
Base Number Matches
1
9
Pbfree Code
Yes
Package Description
ROHS COMPLIANT PACKAGE-2
Samacsys Manufacturer
MARL
Color@Wavelength
Green
Forward Voltage-Max
12 V
Compare 651-105-22-15-07-29 with alternatives
Compare 677-532-21 with alternatives