650895-5
vs
47-2962
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
BEL FUSE INC
Reach Compliance Code
not_compliant
compliant
Factory Lead Time
12 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARDS: DIN 41612; IEC 603-2, POLARIZED
SHOCK & VIBRATION RESISTANT
Board Mounting Option
BOARD LOCK
Body Breadth
0.413 inch
0.417 inch
Body Depth
0.712 inch
0.702 inch
Body Length
3.696 inch
3.701 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD EURO CONNECTOR
BOARD EURO CONNECTOR
Contact Finish Mating
NOT APPLICABLE
AU ON NI
Contact Finish Termination
TIN LEAD
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
PHOSPHOR BRONZE
Contact Resistance
15 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
YES
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
.9452 N
.8896 N
Insulation Resistance
1000000000 Ω
10000000000 Ω
Insulator Color
GRAY
GRAY
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYESTER
JESD-609 Code
e0
MIL Conformance
NO
YES
Mains Connector Rating
1.5A
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Name of Rows Loaded
B,C,A
Number Of Connectors
ONE
ONE
Number Of PCB Rows
3
3
Number of Ports
1
Number of Rows Loaded
3
3
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
3 A
Reference Standard
UL
UL
Terminal Length
0.11 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
96
96
UL Flammability Code
94V-0
Withdrawl Force-Min
.139 N
.139 N
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
Dielectric Withstanding Voltage
1000VAC V
Compare 650895-5 with alternatives