650874-4 vs 5535079-5 feature comparison

650874-4 TE Connectivity

Buy Now Datasheet

5535079-5 TE Connectivity

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 14 Weeks 18 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature STANDARDS: DIN 41612; IEC 603-2, POLARIZED
Body Breadth 0.413 inch
Body Depth 0.712 inch 0.252 inch
Body Length 4.496 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .9452 N
Insulation Resistance 1000000000 Ω
Insulator Color GRAY
Insulator Material POLYESTER GLASS FILLED POLYMER
MIL Conformance NO NO
Mains Connector Rating 115/230VAC 3A
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded A,C,B A,B,C
Number Of Connectors ONE ONE
Number Of PCB Rows 3
Number of Ports 1 1
Number of Rows Loaded 3 3
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Panel Mount NO NO
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING POLARIZED
Reference Standard UL UL
Terminal Length 0.11 inch 0.19 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 120
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .139 N
Base Number Matches 1 1
Board Mounting Option COMPLIANT BOARDLOCK
Rated Current (Signal) 3 A

Compare 650874-4 with alternatives

Compare 5535079-5 with alternatives