65043-147 vs 55508-326 feature comparison

65043-147 Amphenol FCi

Buy Now Datasheet

55508-326 Amphenol FCi

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED TIN LEAD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type WIRE SURFACE MOUNT
Total Number of Contacts 26 26
UL Flammability Code 94V-0
Base Number Matches 1 1
Additional Feature LOW PROFILE
Body Breadth 0.157 inch
Body Depth 0.091 inch
Body Length 1.02 inch
Body/Shell Style PLUG
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 700VAC V
Durability 50 Cycles
Insertion Force-Max 1.807 N
Insulation Resistance 1000000000 Ω
Insulator Material POLYETHYLENE
JESD-609 Code e0
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of PCB Rows 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.5118 mm
Plating Thickness 15u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL, CSA
Terminal Pitch 2 mm

Compare 65043-147 with alternatives

Compare 55508-326 with alternatives