65039-235 vs 1958870000 feature comparison

65039-235 Amphenol FCi

Buy Now Datasheet

1958870000 Weidmüller Interface GmbH & Co. KG

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer FCI WEIDMUELLER GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO
Mounting Type CABLE BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Termination Type CRIMP
Total Number of Contacts 2
UL Flammability Code 94V-0
Base Number Matches 2 1
Samacsys Manufacturer Weidmüller
Additional Feature STANDARD: UL 94V-0
Fastening Method SCREW
Number of Decks 1
Number of Rows 1
Number of Ways 2
Rated Current 15.5 A
Rated Voltage 400 V
Safety Approval CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 4 mm2
Wire Gauge 12 AWG

Compare 65039-235 with alternatives

Compare 1958870000 with alternatives