65039-077 vs MMSS-05-26C-L-06.00-S-K feature comparison

65039-077 Amphenol Communications Solutions

Buy Now Datasheet

MMSS-05-26C-L-06.00-S-K Samtec Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
UL Flammability Code 94V-0
Base Number Matches 2 1
Additional Feature POLARIZED
Body/Shell Style SOCKET
Contact Finish Termination Tin (Sn)
JESD-609 Code e3

Compare 65039-077 with alternatives

Compare MMSS-05-26C-L-06.00-S-K with alternatives