65039-043LF vs 51065-0602 feature comparison

65039-043LF Amphenol FCi

Buy Now Datasheet

51065-0602 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI MOLEX LLC
Package Description LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
UL Flammability Code 94V-0
Base Number Matches 2 1
Factory Lead Time 8 Weeks
Body Breadth 0.136 inch
Body Depth 0.224 inch
Body Length 0.543 inch
Body/Shell Style RECEPTACLE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 700VAC V
Insulation Resistance 1000000000 Ω
Insulator Color RED
Insulator Material POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.079 inch
Mounting Option 1 LOCKING
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Polarization Key POLARIZED HOUSING
Reference Standard UL, CSA

Compare 65039-043LF with alternatives

Compare 51065-0602 with alternatives