65039-024LF vs 67259-1300 feature comparison

65039-024LF Amphenol FCi

Buy Now Datasheet

67259-1300 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD MOLEX LLC
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT & BAG PKG. COMPATIBLE CONTACT: 67260-0001
Body Breadth 0.1 inch
Body Depth 0.545 inch 0.28 inch
Body Length 1.294 inch 1.343 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 2 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1400VAC V
Durability 1000 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK WHITE
Insulator Material POLYPHELYNENE POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.098 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH LOCKING
Mounting Option 2 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL, CSA UL
Termination Type CRIMP CRIMP
Total Number of Contacts 13 13
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 36 AWG
Base Number Matches 2 1
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 65039-024LF with alternatives

Compare 67259-1300 with alternatives