65039-015LF
vs
14-56-2222
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
MOLEX LLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT & BAG PKG.
STACKABLE
Body Breadth
0.1 inch
0.139 inch
Body Depth
0.545 inch
0.6 inch
Body Length
2.194 inch
2.199 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
2 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1400VAC V
Durability
1000 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYPHELYNENE
GLASS FILLED POLYESTER
MIL Conformance
NO
NO
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
LATCH
Mounting Option 2
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Reference Standard
UL, CSA
UL
Termination Type
CRIMP
IDC
Total Number of Contacts
22
22
UL Flammability Code
94V-0
94V-0
Wire Size-Max
22 AWG
24 AWG
Wire Size-Min
36 AWG
24 AWG
Base Number Matches
2
1
Samacsys Manufacturer
Molex
Contact Finish Termination
TIN OVER NICKEL
Insertion Force-Max
2.224 N
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Plating Thickness
15u inch
Compare 65039-015LF with alternatives
Compare 14-56-2222 with alternatives