64YR50KLF
vs
64YR50
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BI TECHNOLOGIES CORP
TT ELECTRONICS PLC
Package Description
PCB Mount,
1/4 INCH, SQUARE, 3 PINS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Actuator Orientation
VERTICAL
VERTICAL
Actuator Type
SCREW
SCREW
Additional Feature
RATED AC VOLTAGE (V): 200
RATED AC VOLTAGE (V): 200
Construction
Rectangular
Rectangular
Ganging Number
1
1
JESD-609 Code
e3
Lead Diameter
0.46 mm
0.46 mm
Lead Length
4.37 mm
4.37 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
3
3
Number of Turns
12
12
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Height
6.86 mm
6.86 mm
Package Length
6.35 mm
6.35 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
PCB Mount
PCB Mount
Package Width
4.19 mm
4.19 mm
Packing Method
TUBE
TUBE
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
85 °C
85 °C
Resistance
50000 Ω
50 Ω
Resistance Law
LINEAR
LINEAR
Resistor Type
TRIMMER
TRIMMER
Rotational Angle
4320 deg
4320 deg
Surface Mount
NO
NO
Technology
CERMET
CERMET
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WIRE
WIRE
Tolerance
10%
10%
Working Voltage
200 V
200 V
Base Number Matches
2
2
Compare 64YR50KLF with alternatives
Compare 64YR50 with alternatives