64WR1MEGTR
vs
64WFR1MEG
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BI TECHNOLOGIES CORP
|
BI TECHNOLOGIES CORP
|
Package Description |
PCB Mount, 2516
|
PCB Mount, 2516
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.50
|
8533.40.80.50
|
Construction |
Trimmer Pot
|
Trimmer Pot
|
Lead Diameter |
0.46 mm
|
0.46 mm
|
Lead Length |
4.37 mm
|
4.37 mm
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Height |
6.88 mm
|
6.88 mm
|
Package Length |
6.35 mm
|
6.35 mm
|
Package Style |
PCB Mount
|
PCB Mount
|
Package Width |
4.19 mm
|
4.19 mm
|
Packing Method |
TR
|
Tube
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Resistance |
1000000 Ω
|
1000000 Ω
|
Resistor Type |
TRIMMER
|
TRIMMER
|
Rotational Angle |
5400 deg
|
5400 deg
|
Size Code |
2516
|
2516
|
Technology |
CERMET
|
CERMET
|
Tolerance |
10%
|
10%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
3
|
|
|
|
Compare 64WR1MEGTR with alternatives
Compare 64WFR1MEG with alternatives