647261-8 vs 35313-0812 feature comparison

647261-8 TE Connectivity

Buy Now Datasheet

35313-0812 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature HIGH TEMPERATURE
Body Breadth 0.305 inch
Body Length 1.248 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Finish Termination TIN/LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 3 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 1250VAC V
Durability 25 Cycles
Filter Feature NO NO
Insertion Force-Max 5.7824 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.156 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 15u inch
Polarization Key HOUSING SIDE
Rated Current (Signal) 7 A
Reference Standard UL, CSA
Terminal Length 0.125 inch
Terminal Pitch 3.9624 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
Withdrawl Force-Min .4448 N
Base Number Matches 2 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare 647261-8 with alternatives

Compare 35313-0812 with alternatives