647182-5
vs
3-643995-3
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
unknown
|
unknown
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT APPLICABLE
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT APPLICABLE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
3.96 mm
|
3.96 mm
|
Termination Type |
SOLDER
|
IDC
|
Total Number of Contacts |
5
|
3
|
UL Flammability Code |
94V-0
|
94V-2
|
Base Number Matches |
2
|
3
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
16 Weeks
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
COMPATIBLE CONTACT: 3-641427-1
|
Body Depth |
|
0.487 inch
|
Body Length |
|
0.624 inch
|
Body/Shell Style |
|
PLUG
|
Cable Types |
|
SOLID, STRANDED
|
Contact Pattern |
|
RECTANGULAR
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Insulation Diameter-Min |
|
0.095 inch
|
Insulator Color |
|
RED
|
Insulator Material |
|
POLYAMIDE
|
Mains Connector Rating |
|
7A
|
Mounting Option 2 |
|
LATCHING
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Panel Mount |
|
NO
|
Plating Thickness |
|
.38u inch
|
Polarization Key |
|
POLARIZED
|
Rated Current (Signal) |
|
7 A
|
Reference Standard |
|
CSA, UL
|
Wire Size-Max |
|
22 AWG
|
|
|
|
Compare 647182-5 with alternatives
Compare 3-643995-3 with alternatives