647180-8 vs 1-643464-4 feature comparison

647180-8 TE Connectivity

Buy Now Datasheet

1-643464-4 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Gender FEMALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Factory Lead Time 13 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Body Breadth 0.3 inch
Body Depth 0.425 inch
Body Length 1.09 inch
Body/Shell Style PLUG
Contact Pattern RECTANGULAR
EMI Shielded NO
Empty Shell YES
Insulator Color NATURAL
Insulator Material POLYETHYLENE/POLYESTER
Mains Connector Rating 7A
Mounting Option 2 FRICTION LOCK
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Panel Mount NO
Plating Thickness 100u inch
Rated Current (Signal) 7 A
Reference Standard UL
Terminal Length 0.125 inch

Compare 647180-8 with alternatives

Compare 1-643464-4 with alternatives