647016-4 vs 75160-131-04LF feature comparison

647016-4 TE Connectivity

Buy Now Datasheet

75160-131-04LF Amphenol Communications Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL ICC
Reach Compliance Code compliant compliant
Additional Feature COMPATIBLE CONTACT: 647030-3, POLARIZED
Body Breadth 0.843 inch 0.11 inch
Body Depth 0.494 inch 0.1 inch
Body Length 0.5 inch 0.4 inch
Body/Shell Style PLUG
Cable Types STRANDED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 6 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 8.896 N
Insulation Diameter-Min 0.06 inch
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color RED BLACK
Insulator Material POLYAMIDE POLYETHYLENE
JESD-609 Code e0 e4
MIL Conformance NO NO
Mains Connector Rating 5A
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 2 LATCHING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 130 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 15u inch 29.92u inch
Polarization Key POLARIZED
Rated Current (Signal) 5 A 5 A
Reference Standard CSA, UL UL
Terminal Pitch 2.54 mm 2.54 mm
Termination Type IDC SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-2 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 22 AWG
Withdrawl Force-Min 3.614 N
Base Number Matches 2 2
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Dielectric Withstanding Voltage 2121VAC V
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Terminal Length 0.112 inch

Compare 647016-4 with alternatives

Compare 75160-131-04LF with alternatives