647003-2 vs 8-173116-2 feature comparison

647003-2 TE's AMP

Buy Now Datasheet

8-173116-2 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: 647033-1, POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD SN
Contact Finish Termination TIN LEAD GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY BRASS
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Termination Type IDC CRIMP
Total Number of Contacts 2 2
UL Flammability Code 94V-2
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.24 inch
Body Depth 0.949 inch
Body/Shell Style RECEPTACLE
Contact Design PREASSEM CONN
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Insulation Diameter-Min 0.035 inch
Insulation Resistance 500000000 Ω
Insulator Color ORANGE
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.1 inch
Mounting Option 1 LATCH
Operating Temperature-Max 105 °C
Operating Temperature-Min -30 °C
Polarization Key CTR W/GUIDE SLOTS
Rated Current (Signal) 1.5 A
Reference Standard UL
Wire Size-Max 26 AWG
Wire Size-Min 28 AWG

Compare 647003-2 with alternatives

Compare 8-173116-2 with alternatives