646HTKLUXE-2V
vs
2GL51-73
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Type |
METAL LEVER
|
BAT TYPE
|
Additional Feature |
O.F. = 1.5 NM
|
|
Body Breadth |
21.5 mm
|
19.05 mm
|
Body Height |
21.4 mm
|
19.76 mm
|
Body Length or Diameter |
29.7 mm
|
33.22 mm
|
Contact (AC) Max Rating R Load |
15A@250VAC
|
15A@125VAC
|
Contact Current(AC)-Max |
15 A
|
15 A
|
Contact Current(DC)-Max |
15 A
|
|
Contact (DC) Max Rating R Load |
15A@12VDC
|
|
Contact Voltage(AC)-Max |
250 V
|
125 V
|
Contact Voltage(DC)-Max |
12 V
|
|
Electrical Life |
10000 Cycle(s)
|
50000 Cycle(s)
|
JESD-609 Code |
e4
|
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
BULK
|
|
Sealing |
DUST PROOF; WATER PROOF
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Finish |
Silver (Ag)
|
|
Termination Type |
SCREW
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
21 Weeks, 3 Days
|
Samacsys Manufacturer |
|
Carling Technologies
|
Actuator Length |
|
0.687 inch
|
Body Color |
|
BLACK
|
Bushing Diameter |
|
0.469 inch
|
Bushing Length |
|
0.465 inch
|
Bushing Type |
|
15/32-32
|
Contact (AC) Max Power Rating R Load |
|
0.75HP@250VAC
|
Contact Function |
|
ON-ON
|
Contact Timing |
|
SLOW-MAKE/-BREAK
|
Dielectric Withstand Volts |
|
1000VDC V
|
Insulation Resistance |
|
100000000 Ω
|
Insulator Material |
|
PHENOLIC
|
Terminal Length |
|
0.437 inch
|
|
|
|
Compare 646HTKLUXE-2V with alternatives
Compare 2GL51-73 with alternatives