6450551-4
vs
51915-043
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
FCI
Reach Compliance Code
compliant
compliant
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 5.08 MM
TERMINAL PITCH FOR POWER CONTACTS: 5.08 MM
Board Mounting Option
COMPLIANT BOARDLOCK
HOLE .086-.098
Body Breadth
0.47 inch
0.47 inch
Body Depth
0.5 inch
0.82 inch
Body Length
3.675 inch
3.7 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S24P12
S24P12
Contact Finish Mating
NOT APPLICABLE
AU ON NI
Contact Gender
FEMALE
FEMALE
Contact Material
NOT APPLICABLE
COPPER ALLOY
Contact Resistance
20 mΩ
20 mΩ
Contact Style
HYBRID
HYBRID
DIN Conformance
NO
NO
Durability
500 Cycles
200 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
500000000 Ω
10000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYETHYLENE
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
NO
Mains Connector Rating
42A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
YES
YES
Mounting Option 1
GUIDE PIN
LOCKING
Mounting Option 2
BOARDLOCK
Mounting Style
STRAIGHT
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Ports
1
Number of Rows Loaded
4
4
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-20 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
42 A
Rated Voltage
60 V
Reference Standard
UL
UL
Terminal Length
0.135 inch
0.135 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
36
36
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Contact Finish Termination
TIN/LEAD OVER NICKEL
Dielectric Withstanding Voltage
2500VDC V
Compare 6450551-4 with alternatives
Compare 51915-043 with alternatives