6450331-9
vs
51939-134LFGLF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
FCI
Reach Compliance Code
unknown
compliant
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS= 6.35
TERMINAL PITCH FOR POWER CONTACTS: 5.08 MM
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mixed Contacts
YES
YES
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
4
4
Option
GENERAL PURPOSE
GENERAL PURPOSE
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
30
30
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
Package Description
LEAD FREE
ECCN Code
EAR99
HTS Code
8536.69.40.40
Compare 6450331-9 with alternatives
Compare 51939-134LFGLF with alternatives