645002114822
vs
342702-1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
WUERTH ELEKTRONIK GMBH & CO KG
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Würth Elektronik
|
|
Contact Finish Mating |
NOT APPLICABLE
|
SN
|
Contact Material |
NOT APPLICABLE
|
BRASS
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
SPRING LATCH
|
Body Breadth |
|
0.366 inch
|
Body Depth |
|
0.614 inch
|
Body Length |
|
0.388 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Connector Type |
|
BOARD CONNECTOR
|
Contact Gender |
|
MALE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
3 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
1250VAC V
|
Durability |
|
25 Cycles
|
Filter Feature |
|
NO
|
Insertion Force-Max |
|
8.0064 N
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
NATURAL
|
Insulator Material |
|
POLYAMIDE
|
Mating Contact Pitch |
|
0.156 inch
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
1
|
Number of Rows Loaded |
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
7 A
|
Reference Standard |
|
UL, CSA
|
Terminal Length |
|
0.13 inch
|
Terminal Pitch |
|
3.9624 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
2
|
Withdrawl Force-Min |
|
.8896 N
|
|
|
|
Compare 645002114822 with alternatives
Compare 342702-1 with alternatives