644877-2 vs TSW-103-07-G-S-001 feature comparison

644877-2 TE Connectivity

Buy Now Datasheet

TSW-103-07-G-S-001 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature RETENTION LEG ANGLE=34 DEGREE POLARISED
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 0.225 inch 0.1 inch
Body Depth 0.225 inch 0.1 inch
Body Length 0.2 inch 0.3 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE GOLD OVER NICKEL
Contact Finish Termination Tin (Sn) Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 6 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω
Insulator Color NATURAL BLACK
Insulator Material GLASS FILLED POLYESTER POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3 e4
MIL Conformance NO NO
Mains Connector Rating 5A
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO
Plating Thickness 150u inch
Polarization Key POLARIZED
Rated Current (Signal) 5 A 5.2 A
Reference Standard CSA, LR, U UL
Terminal Length 0.135 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 3.614 N
Base Number Matches 2 1
Samacsys Manufacturer SAMTEC
Mounting Option 1 LOCKING

Compare 644877-2 with alternatives

Compare TSW-103-07-G-S-001 with alternatives