644875-2
vs
MKS2851-6-0-202
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
TE CONNECTIVITY LTD
STOCKO CONTACT GMBH & CO KG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Breadth
0.225 inch
0.295 inch
Body Depth
0.225 inch
0.917 inch
Body Length
0.2 inch
0.382 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
NO
Mains Connector Rating
5A
Mating Contact Pitch
0.1 inch
0.098 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING MECH
Mounting Option 2
FRICTION LOCK
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Ports
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
115 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Panel Mount
NO
Plating Thickness
150u inch
Polarization Key
POLARIZED
POLARIZED HOUSING
Rated Current (Signal)
5 A
5 A
Reference Standard
CSA, LR, U
UL,VDE
Terminal Length
0.135 inch
0.122 inch
Terminal Pitch
2.54 mm
2.5 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
2
2
UL Flammability Code
94V-0
Base Number Matches
2
1
Additional Feature
POLARIZATION AVAILABLE
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
1500VAC V
Insulation Resistance
1000000000 Ω
Compare 644875-2 with alternatives
Compare MKS2851-6-0-202 with alternatives