644861-2 vs 3-647168-2 feature comparison

644861-2 TE's AMP

Buy Now Datasheet

3-647168-2 TE Connectivity

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD NOT APPLICABLE
Contact Finish Termination TIN LEAD
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT APPLICABLE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Package Description ROHS COMPLIANT
Body Breadth 0.25 inch
Body Depth 0.34 inch
Body Length 0.2 inch
Body/Shell Style PLUG
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE46
Mains Connector Rating 5A
Mating Contact Pitch 0.1 inch
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Number Of PCB Rows 2
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.9972 mm
Panel Mount NO
Plating Thickness 30u inch
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Reference Standard CSA, LR, U
Withdrawl Force-Min 3.614 N

Compare 644861-2 with alternatives

Compare 3-647168-2 with alternatives