644753-6 vs 26-61-9060 feature comparison

644753-6 TE Connectivity

Buy Now Datasheet

26-61-9060 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature AMP OPTIONAL VOIDED POSITION
Body Breadth 0.3 inch 0.25 inch
Body Depth 0.525 inch 0.13 inch
Body Length 0.936 inch 0.93 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Tin (Sn) GOLD
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 3 mΩ 6 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 8.0064 N
Insulation Resistance 5000000000 Ω 50000000000 Ω
Insulator Color NATURAL WHITE
Insulator Material POLYETHYLENE/POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e3 e4
MIL Conformance NO NO
Mains Connector Rating 7A
Mating Contact Pitch 0.156 inch 0.156 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO
Plating Thickness 100u inch
Polarization Key HOUSING SIDE
Rated Current (Signal) 7 A 7 A
Reference Standard CSA, UL UL, CSA
Terminal Length 0.16 inch
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min .8896 N
Base Number Matches 2 1
Samacsys Manufacturer Molex
Board Mounting Option SPLIT BOARD LOCK
Dielectric Withstanding Voltage 1500VAC V

Compare 644753-6 with alternatives

Compare 26-61-9060 with alternatives