644617-8 vs 09-57-1085 feature comparison

644617-8 TE's AMP

Buy Now Datasheet

09-57-1085 Molex

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP MOLEX LLC
Reach Compliance Code unknown compliant
Additional Feature POLARIZED MATES WITH 3.96 HOUSINGS ON EITHER SIDE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD PANEL
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 3.96 mm
Termination Type SOLDER WIRE WRAP
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-2
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 7 Weeks
Body Breadth 0.535 inch
Body Depth 0.25 inch
Body Length 1.226 inch
Body/Shell Style RECEPTACLE
Contact Pattern RECTANGULAR
Contact Resistance 6 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V
Insulation Resistance 50000000000 Ω
Insulator Material POLYAMIDE
Mating Contact Pitch 0.156 inch
Number Of PCB Rows 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 200u inch
Rated Current (Signal) 7 A
Reference Standard UL
Terminal Length 0.5 inch

Compare 644617-8 with alternatives

Compare 09-57-1085 with alternatives