644576-5 vs 641155-5 feature comparison

644576-5 TE's AMP

Buy Now Datasheet

641155-5 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature AMP CLOSED END
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD AU ON NI
Contact Finish Termination TIN LEAD GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 5 5
UL Flammability Code 94V-0
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.355 inch
Body Depth 0.725 inch
Body Length 0.78 inch
Body/Shell Style PLUG
Contact Design PREASSEM CONN
Contact Pattern RECTANGULAR
Contact Resistance 3 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1250VAC V
Durability 25 Cycles
Insertion Force-Max 5.7824 N
Insulation Resistance 5000000000 Ω
Insulator Color RED
Insulator Material POLYAMIDE
Mating Contact Pitch 0.156 inch
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Plating Thickness 15u inch
Rated Current (Signal) 7 A
Reference Standard UL, CSA
Wire Size-Max 22 AWG
Wire Size-Min 22 AWG
Withdrawl Force-Min .4448 N

Compare 644576-5 with alternatives

Compare 641155-5 with alternatives