644574-8 vs 1377S28U00 feature comparison

644574-8 TE Connectivity

Buy Now Datasheet

1377S28U00 Leoco USA Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD LEOCO CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature CLOSED END, TERMINATION HIGH PROFILE
Body Breadth 0.52 inch 0.197 inch
Body Depth 0.275 inch 0.335 inch
Body Length 0.8 inch 0.7 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 5 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 750VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e4
Mating Contact Pitch 0.1 inch 0.05 inch
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -25 °C
Rated Current (Signal) 4 A 1 A
Reference Standard UL, CSA UL
Termination Type IDC SOLDER
Total Number of Contacts 8 28
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG
Base Number Matches 3 1
Mating Contact Row Spacing 0.1 inch
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness FLASH inch
Terminal Length 0.106 inch
Terminal Pitch 1.27 mm