644565-4
vs
CE100F26-04
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
TYCO ELECTRONICS AMP
ITW MCMURDO CONNECTORS
Reach Compliance Code
unknown
compliant
Additional Feature
AMP
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN LEAD
NOT SPECIFIED
Contact Finish Termination
TIN LEAD
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
IDC
WIRE
Total Number of Contacts
4
4
UL Flammability Code
94V-2
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
Compare 644565-4 with alternatives
Compare CE100F26-04 with alternatives