644501-5 vs HCSS-05-S-12.00-01-T-ST8 feature comparison

644501-5 TE's AMP

Buy Now Datasheet

HCSS-05-S-12.00-01-T-ST8 Samtec Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP SAMTEC INC
Reach Compliance Code unknown compliant
Additional Feature AMP
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD (80) TIN (150)
Contact Finish Termination TIN LEAD Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 5 5
UL Flammability Code 94V-0
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8544.42

Compare 644501-5 with alternatives

Compare HCSS-05-S-12.00-01-T-ST8 with alternatives