643606-2 vs HCSS-08-S-04.00-01-N-G-ST8 feature comparison

643606-2 TE Connectivity

Buy Now Datasheet

HCSS-08-S-04.00-01-N-G-ST8 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD SAMTEC INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity
Body Depth 0.31 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10)
Contact Finish Termination TIN Nickel (Ni)
Contact Gender MALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color WHITE
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 5A
Mixed Contacts NO NO
Mounting Option 2 FRICTION LOCK
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 150u inch
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Reference Standard CSA, LR, U
Terminal Length 0.14 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER IDC
Total Number of Contacts 7 8
UL Flammability Code 94V-0
Base Number Matches 5 1
ECCN Code EAR99
HTS Code 8544.42

Compare 643606-2 with alternatives

Compare HCSS-08-S-04.00-01-N-G-ST8 with alternatives