6423.0253.25 vs 6421.0053.10 feature comparison

6423.0253.25 Schurter Electronic Components

Buy Now Datasheet

6421.0053.10 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARDS: IEC/EN 60320-1/C14; IEC/EN 60320-2-2/F, UL 498; UL 94V-0, CSA 22.2, VDE STANDARDS: IEC/EN 60320-1/C14; IEC/EN 60320-2-2/F, UL 498; UL 94V-0, CSA 22.2, VDE
Body/Shell Style PLUG PLUG
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating TIN TIN
Contact Finish Termination TIN TIN
Contact Gender FEMALE AND MALE FEMALE AND MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mains Connector Rating 10A, 125/250VAC 10A, 125/250VAC
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type QUICK CONNECT QUICK CONNECT
Total Number of Contacts 6 6
Base Number Matches 1 1

Compare 6423.0253.25 with alternatives

Compare 6421.0053.10 with alternatives