641240-5
vs
ARS-02-LPD-58-TN-SMPCP-PPT-TB
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code
unknown
unknown
Additional Feature
AMP
ROHS COMPLIANT
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
NOT SPECIFIED
Contact Finish Termination
TIN LEAD
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e0
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
2
Option
GENERAL PURPOSE
Termination Type
IDC
SURFACE MOUNT
Total Number of Contacts
5
58
UL Flammability Code
94V-2
Base Number Matches
2
1
Board Mounting Option
PEG
Body Breadth
0.264 inch
Body Depth
0.295 inch
Body Length
2.9 inch
Body/Shell Style
PLUG
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Durability
500 Cycles
Insulation Resistance
1000000000 Ω
Insulator Material
POLYESTER
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mounting Style
STRAIGHT
Number Of PCB Rows
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.461 mm
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Compare 641240-5 with alternatives
Compare ARS-02-LPD-58-TN-SMPCP-PPT-TB with alternatives