641222-7 vs 65980-030LF feature comparison

641222-7 TE Connectivity

Buy Now Datasheet

65980-030LF Amphenol FCi

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature AMP
Body Breadth 0.725 inch 0.1 inch
Body Depth 0.355 inch 0.55 inch
Body Length 1.092 inch 0.7 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 3 mΩ 2 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1250VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000 Ω 5000000000 Ω
Insulator Color ORANGE BLACK
Insulator Material POLYAMIDE POLYPHELYNENE
JESD-609 Code e0
MIL Conformance NO NO
Mating Contact Pitch 0.156 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 30u inch
Reference Standard UL, CSA UL
Terminal Length 0.48 inch
Termination Type IDC CRIMP
Total Number of Contacts 7 7
UL Flammability Code 94V-2 94V-0
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 22 AWG 36 AWG
Base Number Matches 1 1
Package Description LEAD FREE
Durability 1000 Cycles
Mounting Option 1 LATCH
Mounting Option 2 LOCKING
Polarization Key POLARIZED HOUSING

Compare 641222-7 with alternatives

Compare 65980-030LF with alternatives