641215-4 vs 641215-4 feature comparison

641215-4 TE Connectivity

Buy Now Datasheet

641215-4 TE Connectivity

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature AMP AMP
Body Breadth 0.225 inch 0.225 inch
Body Depth 0.31 inch 0.31 inch
Body Length 0.5 inch 0.5 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 8.896 N 8.896 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color NATURAL NATURAL
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 FRICTION LOCK FRICTION LOCK
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO NO
Plating Thickness 29.92u inch 29.92u inch
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 5 A 5 A
Reference Standard CSA, LR, U CSA, LR, U
Terminal Length 0.14 inch 0.14 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 3.614 N 3.614 N
Base Number Matches 12 12