641173-2
vs
641175-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
FEED-THRU
FEED-THRU
Body Breadth
0.385 inch
0.385 inch
Body Depth
0.725 inch
0.725 inch
Body Length
0.312 inch
0.312 inch
Body/Shell Style
PLUG
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
PREASSEM CONN
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
GOLD
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
3 mΩ
3 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1250VAC V
1250VAC V
Durability
25 Cycles
25 Cycles
Filter Feature
NO
NO
Insertion Force-Max
5.7824 N
5.7824 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
ORANGE
RED
Insulator Material
POLYAMIDE
POLYAMIDE
Mating Contact Pitch
0.156 inch
0.156 inch
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Plating Thickness
15u inch
15u inch
Rated Current (Signal)
7 A
7 A
Reference Standard
UL, CSA
UL, CSA
Termination Type
IDC
IDC
Total Number of Contacts
2
2
Wire Size-Max
18 AWG
22 AWG
Wire Size-Min
18 AWG
22 AWG
Withdrawl Force-Min
.4448 N
.4448 N
Base Number Matches
2
2
Compare 641173-2 with alternatives
Compare 641175-2 with alternatives