641154-4 vs 641223-4 feature comparison

641154-4 TE Connectivity

Buy Now Datasheet

641223-4 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature CLOSED END CLOSED END
Body Breadth 0.355 inch 0.355 inch
Body Depth 0.725 inch 0.725 inch
Body Length 0.624 inch 0.624 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU ON NI AU ON NI
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 3 mΩ 3 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1250VAC V 1250VAC V
Durability 25 Cycles 25 Cycles
Filter Feature NO NO
Insertion Force-Max 5.7824 N 5.7824 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color YELLOW YELLOW
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.156 inch 0.156 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Plating Thickness 15u inch 30u inch
Rated Current (Signal) 7 A 7 A
Reference Standard UL, CSA UL, CSA
Termination Type IDC IDC
Total Number of Contacts 4 4
Wire Size-Max 20 AWG 20 AWG
Wire Size-Min 20 AWG 20 AWG
Withdrawl Force-Min .4448 N .4448 N
Base Number Matches 2 2

Compare 641154-4 with alternatives

Compare 641223-4 with alternatives