641112-6 vs 3167-14-104-A feature comparison

641112-6 TE Connectivity

Buy Now Datasheet

3167-14-104-A Methode Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD METHODE ELECTRONICS INC
Reach Compliance Code compliant unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30) OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 3.96 mm 3.96 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4

Compare 641112-6 with alternatives

Compare 3167-14-104-A with alternatives