640-4533-BBW
vs
640-4533-ABW
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.29.00.00
|
8533.29.00.00
|
Construction |
Rectangular
|
Rectangular
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
STUD MOUNT
|
STUD MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
250 °C
|
250 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
55.58 mm
|
55.58 mm
|
Package Length |
114.3 mm
|
114.3 mm
|
Package Style |
Screw Ends
|
Screw Ends
|
Package Width |
76.2 mm
|
76.2 mm
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
250 W
|
250 W
|
Resistance |
453000 Ω
|
453000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
20 ppm/°C
|
20 ppm/°C
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Shape |
BINDING POST
|
BINDING POST
|
Tolerance |
0.1%
|
0.05%
|
Working Voltage |
2300 V
|
2300 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 640-4533-BBW with alternatives
Compare 640-4533-ABW with alternatives