63ZLH680MEFCRI12.5X35 vs 63ZLH680MCA12.5X35 feature comparison

63ZLH680MEFCRI12.5X35 Rubycon Corporation

Buy Now Datasheet

63ZLH680MCA12.5X35 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 35 mm 35 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 2620 mA 1441 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
JESD-609 Code e3
Leakage Current 0.4284 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.09
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare 63ZLH680MEFCRI12.5X35 with alternatives

Compare 63ZLH680MCA12.5X35 with alternatives