63ZLH680MEFCKC12.5X35 vs 63ZLJ680MCC12.5X35 feature comparison

63ZLH680MEFCKC12.5X35 Rubycon Corporation

Buy Now Datasheet

63ZLJ680MCC12.5X35 Rubycon Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
RUBYCON CORP RUBYCON CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
680 µF 680 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
12.5 mm 12.5 mm
ALUMINUM (WET) ALUMINUM (WET)
e3 e3
0.4284 mA 0.4284 mA
35 mm 35 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Radial Radial
Bulk Bulk
POLARIZED POLARIZED
20% 20%
63 V 63 V
1441 mA 1672 mA
NO NO
0.09 0.09
Tin (Sn) Tin (Sn)
5 mm 5 mm
WIRE WIRE
1 1

Compare 63ZLH680MEFCKC12.5X35 with alternatives

Compare 63ZLJ680MCC12.5X35 with alternatives